1192A-B59-100, Multi-Conductor Cable 4Conductors 24AWG 30.48m Bare Copper 2.9A 100VAC Bulk
![Фото 1/4 1192A-B59-100, Multi-Conductor Cable 4Conductors 24AWG 30.48m Bare Copper 2.9A 100VAC Bulk](https://static.chipdip.ru/lib/277/DOC018277697.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/349/DOC032349286.jpg)
![](https://static.chipdip.ru/lib/349/DOC032349292.jpg)
![](https://static.chipdip.ru/lib/349/DOC032349296.jpg)
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
78 110 руб.
1 шт.
на сумму 78 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Wire & Cable\Cables\Cable Multi Conductor
Enjoy high-quality sound output from your microphone to your speakers with this four-core microphone cable from Belden.
Технические параметры
Brand: | Belden Wire & Cable |
Cable Length: | 100 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | PVC jacket |
Insulation Material: | Polyethylene(PE) |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Belden Wire & Cable |
Number of Conductors: | 4 Conductor |
Outside Diameter: | 6.22 mm |
Packaging: | Bulk |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Series: | 1192A |
Shielding: | Shielded |
Stranding: | 42x40 |
Subcategory: | Cable |
Type: | Commercial Audio Applications |
Voltage Rating: | 100 V |
Wire Gauge - AWG: | 24 AWG |
American Wire Gauge | 24 AWG |
Audio Cable Type | Microphone Cable |
Cable Shape | Multicore |
Capacitance Core To Core | 128.576pF/m |
Capacitance Core To Screen | 188.272pF/m |
Characteristic Impedance | 40 Ω |
Conductor Material | Copper |
Conductor Resistance | 87.270344 Ω/km |
Conductor Strand Type | Stranded |
Core Strands | 42/40 |
Cross Sectional Area | 0.2 mm² |
Current Rating | 2.9 A |
Insulation Material | PE |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -30°C |
Number of Cores | 4 |
Number of Strands | 42 |
Outer Diameter | 6.22mm |
Screen Type | Tinned Copper Braid |
Screened/Unscreened | Screened |
Series | 1192A |
Sheath Colour | Black |
Sheath Material | Polyvinyl Chloride PVC |
Shielded/Unshielded | Shielded |
Size of Strands | 42x40 |
Voltage Rating | 100 V |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем