ED06C5, Solid State Relays - Industrial Mount Plug In 48VDC 5A 18-32VDC Control

Фото 1/6 ED06C5, Solid State Relays - Industrial Mount Plug In 48VDC 5A 18-32VDC Control
Изображения служат только для ознакомления,
см. техническую документацию
5 620 руб.
Добавить в корзину 1 шт. на сумму 5 620 руб.
Плати частями
от 1 405 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027776514
Артикул: ED06C5
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
Описание Реле: полупроводниковое, Uупр: 18-32ВDC, 5А, 1-48ВDC, панелька Характеристики
Категория Реле полупроводниковое
Тип переменного тока

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 18 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 30
Input Current: 10.7 mA to 19.7 mA
Load Current Rating: 5 A
Load Voltage Rating: 1 VDC to 48 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Socket Mount
Output Type: MOSFET
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: ED
Subcategory: Relays
Termination Style: Quick Connect
Type: Indicator
Capacitance 10pF
Contact Configuration SPST
Control Voltage Range 18 → 32 V dc
Load Voltage Range 1 → 48V dc
Maximum Control Voltage 32 V dc
Maximum Load Current 5 A
Maximum Load Voltage 48 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.6ms
Minimum Control Voltage 18 V dc
Minimum Load Current 0.1 A
Minimum Load Voltage 1 V dc
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 20 μA
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style EMR
Series ED
Standards Met CE, RoHS Compliant
Switching Type DC
Terminal Type Through Hole
Body dimensions 37.4x31.5x12.7mm
Control voltage 18…32V DC
Leads connectors 4.8x0.5mm
Manufacturer SENSATA/CRYDOM
Max. operating current 5A
Mounting socket
Operating temperature -30…80°C
Relay series ED
Relay variant industrial
Switched voltage 1…48V DC
Type of relay solid state

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 839 КБ
Datasheet
pdf, 332 КБ
Datasheet
pdf, 735 КБ