PWR220T-20-12R0F, Res Thick Film 12 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube

PWR220T-20-12R0F, Res Thick Film 12 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
Кратность заказа 50 шт.
от 100 шт.700 руб.
от 250 шт.585 руб.
50 шт. на сумму 42 500 руб.
Плати частями
от 10 625 руб. × 4 платежа
Номенклатурный номер: 8031675007
Артикул: PWR220T-20-12R0F
Бренд: Bourns

Описание

Resistors\Fixed Resistors\Resistor Fixed Single Through Hole
PWR220T-20/35 Power Resistors Bourns PWR220T-20 and PWR220T-35 Power Resistors are made using thick film on alumina ceramic technology. A compact, low profile power resistor, the line is rated to 20W or 35W continuous power in an industry standard TO-200 housing. The Bourns PWR220T series power resistors feature a wide resistance range (0.02Ω to 130KΩ), pulse power handling, and low inductance (0.1µH maximum). Applications make it suitable for many applications including uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive, and railway equipment.

Технические параметры

Brand: Bourns
Factory Pack Quantity: 50
Lead Diameter: 0.72 mm
Lead Spacing: 5.08 mm
Manufacturer: Bourns
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Power Resistors
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: Radial
Type: High Power

Техническая документация

Datasheet
pdf, 529 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»