EKYB101ELL560MJC5S, Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 624mA 10000h 105°C Bulk
![EKYB101ELL560MJC5S, Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 624mA 10000h 105°C Bulk](https://static.chipdip.ru/lib/633/DOC043633242.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7500 шт., срок 6 недель
91 руб.
Кратность заказа 100 шт.
от 500 шт. —
66 руб.
от 2000 шт. —
45 руб.
100 шт.
на сумму 9 100 руб.
Плати частями
от 2 275 руб. × 4 платежа
от 2 275 руб. × 4 платежа
Альтернативные предложения3
Описание
Capacitors\Fixed Capacitors\Capacitor Aluminum
KYB Aluminum Electrolytic Capacitors Chemi-Con KYB Miniature Aluminum Electrolytic Capacitors respond to the increased downsizing trend of power supplies in several markets by offering the smallest size, longest life and highest ripple current when compared to existing similar products. Chemi-Con KYB Aluminum Electrolytic Capacitors are ideally suited for output filtering in power supplies, provide 4000 to 10.000 hours operation at +105°C, and use an innovative type of electrolyte to reduce impedance. Applications include industrial equipment, consumer appliances, adapters, LED Drivers, and backlight units for LCD displays, all of which have increasingly smaller board spaces.
Технические параметры
Equivalent Series Resistance(ESR) | - |
L | - |
Lead Spacing | - |
Lifetime @ Temp | - |
Ripple Current | - |
φD | - |
Brand: | Chemi-Con |
ESR: | 140 mOhms |
Factory Pack Quantity: | 800 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 10000 Hour |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 624 mA |
Subcategory: | Capacitors |
Termination Style: | Radial |
Type: | Miniature Aluminum Electrolytic Capacitor |
Техническая документация
Datasheet
pdf, 259 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.