DR2220D30U, Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...

Фото 1/5 DR2220D30U, Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 460 руб.
от 5 шт.31 800 руб.
от 10 шт.29 950 руб.
Добавить в корзину 1 шт. на сумму 35 460 руб.
Плати частями
от 8 865 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031677437
Артикул: DR2220D30U

Описание

Relays\Solid State\Solid State Relays
The NOVA22 are DIN rail and panel mounted solid state relays that offer you a greater power density of up to 90Amps plus more connection options that any comparable solid state relay available.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 11 mA to 15 mA
Input to Output Isolation Method: Optical
IP Rating: IP20
Load Current Rating: 30 A
Load Voltage Rating: 1 VDC to 200 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Output Type: MOSFET
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DR22
Subcategory: Relays
Termination Style: Screw
Tradename: NOVA22
Type: SSR
Capacitance 8pF
Contact Configuration SP
Control Voltage Range 4 → 32 V dc
Load Voltage Range 1 → 200V dc
Maximum Control Voltage 32 V dc
Maximum Load Current 30 A
Maximum Load Voltage 200 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.075ms
Minimum Control Voltage 4 V dc
Minimum Load Current 5 mA
Minimum Load Voltage 1 V dc
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Number of Poles 1
Off State Leakage Current 0.2 mA
Operating Temperature Range -40 →+80°C
Output Device MOSFET
Relay Type Nove 22 Solid State Relay
Series DR22
Standards Met CE, cULus, cUS, IEC, ISO
Switching Type Zero Cross
Terminal Type Screw

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.