MD-250-U
![Фото 1/2 MD-250-U](https://static.chipdip.ru/lib/229/DOC008229007.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/303/DOC029303004.jpg)
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 920 руб.
от 5 шт. —
39 990 руб.
1 шт.
на сумму 45 920 руб.
Плати частями
от 11 480 руб. × 4 платежа
от 11 480 руб. × 4 платежа
Альтернативные предложения2
Описание
Magnetics\Transformers\Isolation Transformers
MD Series Medical Grade TransformersTriad Magnetics MD Series Medical Grade Isolation Power Transformers are the ideal solution to ensure medical equipment functions properly. The units feature toroidal transformer construction allowing them to be much smaller sizes than standard EI transformers, with heights ranging from 5.12 to 6.82 inches. Triad Magnetics Transformers are built with a Class F (+155°) insulation system and are available in a white powder-coated steel enclosure. Applications include hospital beds, dental chairs and equipment, medical lab equipment, and patient monitoring equipment.
Технические параметры
1st Connector | NEMA 5-15P |
2nd Connector | NEMA 5-15R (2) |
ECCN | EAR99 |
HTSUS | 8504.40.7012 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Power (Watts) | 250VA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MD -> |
Type | Isolation, Medical Grade |
Voltage - Primary | 120V |
Voltage - Secondary | 120V |
Brand: | Triad Magnetics |
Factory Pack Quantity: Factory Pack Quantity: | 4 |
Manufacturer: | Triad Magnetics |
Mounting Style: | Mounting Foot |
Operating Frequency: | 50 Hz, 60 Hz |
Power Rating: | 250 VA |
Primary Voltage Rating: | 115 VAC |
Primary Winding: | Single Primary Winding |
Product Category: | Power Transformers |
Product Type: | Isolation Transformers |
Secondary Current Rating: | 2.08 A |
Secondary Voltage Rating: | 120 V |
Secondary Winding: | Single Secondary Winding |
Series: | MD |
Subcategory: | Transformers |
Termination Style: | Wire Leads |
Техническая документация
Datasheet
pdf, 116 КБ
Datasheet MD-250-U
pdf, 49 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.