ATMEGA328P-PU, MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 28-Pin PDIP W - Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
960 руб.
Кратность заказа 14 шт.
от 56 шт. —
760 руб.
от 112 шт. —
678 руб.
14 шт.
на сумму 13 440 руб.
Плати частями
от 3 360 руб. × 4 платежа
от 3 360 руб. × 4 платежа
Альтернативные предложения1
Описание
Integrated Circuits - Ics\Embedded\Microcontrollers
Микроконтроллер AVR, EEPROM 1кБ, SRAM 2кБ, Flash 32кБ
Технические параметры
A/D | 8x10bit |
Core | AVR |
Core Size | 8-Bit |
Data RAM Size | 2KB |
Data ROM Size | 1KB |
Number Of I/Os | 23 |
Operating Supply Voltage | 1.8V ~ 5.5V |
Program Memory Size | 32KB (16W) |
Program Memory Type | FLASH |
PWM | 6 |
Speed | 20MHz |
SPI | 2 |
UART/USART | 1 |
Внутреннее АЦП | 10 Бит |
Внутренний ЦАП | нет |
Обьем памяти, FLASH, кБайт | 32 kB |
Обьем памяти, RAM | 2 kB |
Разрядность | 8 |
Серия микроконтроллера | ATMEGA328 |
Таймер | 3 |
Тактовая частота, МГц | 20 |
Температура | -40…85 |
ADCs | 6x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Package Type | PDIP |
Pin Count | 28 |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 2 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 7.49mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 14 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 6 Channel |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PDIP-28 |
Packaging: | Tube |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | ATmega328P |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Interface Type | SPI/TWI/USART |
Lead Shape | Through Hole |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 3 |
Number of ADCs | Single |
Packaging | Tube |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 28 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Real Time Clock | No |
Standard Package Name | DIP |
Supplier Package | PDIP W |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16 |
Typical Operating Supply Voltage (V) | 5|3.3|2.5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADC Resolution | 10bit |
Maximum Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Number of I2C Channels | 1 |
Maximum Number of LIN Channels | 0 |
Maximum Number of SPI Channels | 1 |
Maximum Number of UART Channels | 0 |
Maximum Number of USART Channels | 1 |
PWM Channels | 6 |
PWM Resolution | 16 bit, 8 bit |
Timer Resolution | 16 bit, 8 bit |
Timers | 1x16 bit, 2x8 bit |
высота | 3.28mm |
длина | 37.4mm |
максимальная рабочая температура | +85 °C |
размеры | 37.4x6.76x3.28mm |
тип монтажа | Through Hole |
тип упаковки | PDIP |
Число таймеров | 3 |
ширина | 6.76mm |
Техническая документация
Datasheet
pdf, 1054 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 3365 КБ
Datasheet
pdf, 32623 КБ
Datasheet
pdf, 18382 КБ
Datasheet ATMEGA328P-MN
pdf, 33538 КБ
Datasheet ATmega48P/V, 88P/V, 168P/V, 328P
pdf, 450 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем