ATMEGA8L-8AU, MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin TQFP - Tray

Фото 1/3 ATMEGA8L-8AU, MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin TQFP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
Кратность заказа 5 шт.
от 50 шт.820 руб.
от 100 шт.773 руб.
5 шт. на сумму 5 350 руб.
Плати частями
от 1 339 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031681769
Артикул: ATMEGA8L-8AU

Описание

Integrated Circuits - Ics\Embedded\Microcontrollers
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support.

Технические параметры

Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 1 kB
Data RAM Type SRAM
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 250
Height 1 mm
Interface Type SPI, TWI, USART
Length 7 mm
Manufacturer Microchip
Maximum Clock Frequency 8 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 23 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case TQFP-32
Packaging Tray
Part # Aliases ATMEGA8L-8AU
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 8 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA 8
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Tradename ATMEGA
Unit Weight 0.002568 oz
Width 7 mm
ADCs 8x10 bit
Device Core AVR
Family Name ATmega
Instruction Set Architecture RISC
Maximum Frequency 8MHz
Maximum Number of Ethernet Channels 0
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1
Number of SPI Channels 1
Number of UART Channels 1
Number of USART Channels 1
Package Type TQFP
Pin Count 32
Pulse Width Modulation 1(3 Channel)
RAM Size 1 kB
Typical Operating Supply Voltage 2.7 → 5.5 V
USB Channels 0

Техническая документация

Datasheet
pdf, 2528 КБ
Datasheet
pdf, 313 КБ
Datasheet
pdf, 1680 КБ
IAR ASSEMBLER FOR AVR
zip, 7610 КБ
iccv7430_demo
zip, 5766 КБ
visualSTATE_5.2.1Demo
zip, 49027 КБ
Datasheet ATmega8
pdf, 5024 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Видео