1825006-3, GDS02S04=DIP SW,SLIDE,SMT

1825006-3, GDS02S04=DIP SW,SLIDE,SMT
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031683187
Артикул: 1825006-3
Бренд: TE Connectivity

Описание

Electromechanical\Switches\Dip Switches
Переключатель DIP OFF ON SPST 2 Утопленная направляющая 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Технические параметры

Actuator Style Recessed Slide
Automotive No
Body Orientation Straight
Dielectric Strength 300VAC
ECCN (US) EAR99
Electrical Life (Cycles) 1000
EU RoHS Compliant
Housing Color Black
Maximum Contact Resistance (mOhm) 100
Maximum Current Rating (A) 0.025@24VDC
Maximum DC Voltage Rating (V) 24
Maximum Nonswitching Current (mA) 100
Maximum Operating Temperature (°C) 100
Mechanical Life (Cycles) 1000
Minimum Insulation Resistance (MOhm) 100
Minimum Operating Temperature (°C) -45
Mounting Surface Mount
Number of Positions 2
Number of Terminals 4
Packaging Tube
Part Status Active
Pole Throw Configuration SPST
PPAP No
Row Space (mm) 8.26
Seal Tape(Polyimide Film)
Seal Description Tape(Polyimide Film)
Switch Configuration OFF ON
Terminal Pitch (mm) 2.54
Termination Style Gull Wing
Total Pitch (mm) 2.54
Type DIP Switch
Electrical Life - (Cycles) 1000
Maximum Current Rating - (A) 0.025@24VDC
Maximum DC Voltage Rating - (V) 24
Military No
Operating Temperature - (??C) -45~100
Rad Hard No
Terminal Pitch - (mm) 2.54

Техническая документация

Datasheet
pdf, 2988 КБ
Документация
pdf, 2911 КБ