CSLA2EJ, Open Loop Current Sensor AC/DC Current 9V 3-Pin

Фото 1/2 CSLA2EJ, Open Loop Current Sensor AC/DC Current 9V 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
26 790 руб.
от 5 шт.25 020 руб.
от 7 шт.22 820 руб.
1 шт. на сумму 26 790 руб.
Плати частями
от 6 699 руб. × 4 платежа
Посмотреть аналоги1
Номенклатурный номер: 8031687853
Артикул: CSLA2EJ

Описание

Sensors & Transducers\Sensors\Current Sensors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Current Rating: 20 mA
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 12 V
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 3 us
Sensor Type: Open Loop
Series: CSLA
Subcategory: Sensors
Type: Linear Current Sensor

Техническая документация

Datasheet
pdf, 260 КБ