G2RL-1-CF-DC24, Power Relay 24VDC 12A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole

G2RL-1-CF-DC24, Power Relay 24VDC 12A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
110 шт., срок 6 недель
930 руб.
от 100 шт.740 руб.
1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031692919
Артикул: G2RL-1-CF-DC24
Бренд: Omron

Описание

Relays\Electromechanical Relays\Power Relays (20 Amps To 99.9 Amps)
G2RL PCB Relays

Omron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KV AC for 1 minute between coil and contacts, 2.5KV AC for 1 minute between contacts of different polarity, and 1KV AC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.

Технические параметры

Brand: Omron Electronics
Coil Current: 11.5 mA
Coil Resistance: 4.17 kOhms
Coil Type: Non-Latching
Contact Material: Silver Nickel(AgNi)
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Omron
Mounting Style: Through Hole
Part # Aliases: G2RL1CFDC24BYOMB
Power Consumption: 6 mW
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form C(SPDT-NO, NC)
Series: G2RL
Subcategory: Relays
Type: Low Profile
Максимальный коммутируемый ток, А Solder Pin

Техническая документация

Datasheet
pdf, 1585 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.