PWR221T-30-4R00F, Res Thick Film 4 Ohm 1% 2.25/30W ±100ppm/ °C Epoxy TO-220 RDL Automotive Tube

PWR221T-30-4R00F, Res Thick Film 4 Ohm 1% 2.25/30W ±100ppm/ °C Epoxy TO-220 RDL Automotive Tube
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
Кратность заказа 5 шт.
от 25 шт.1 330 руб.
от 50 шт.1 310 руб.
5 шт. на сумму 7 500 руб.
Плати частями
от 1 875 руб. × 4 платежа
Номенклатурный номер: 8031694607
Артикул: PWR221T-30-4R00F
Бренд: Bourns

Описание

Resistors\Fixed Resistors\Resistor Fixed Single Through Hole
PWR221-T-30 Power Resistors

Bourns PWR221-T-30 Power Resistors are a TO-220 style power resistor made using thick film on alumina ceramic technology. With a high power rating (30W), these devices offer low inductance (0.1µH maximum) and are AEC-Q200 and RoHS compliant. Bourns PWR221-T-30 Power Resistors are used in current limiting, capacitor discharge, or current measurement circuits in power supplies for telecom and industrial applications, as well as motor drives, test and measurement, and rectifiers.

Технические параметры

Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Diameter: 0.72 mm
Lead Spacing: 5.08 mm
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Power Resistors
Qualification: AEC-Q200
Series: PWR221T-30
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: Radial
Type: Power Resistors

Техническая документация

Datasheet
pdf, 539 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»