G2RL-2A4-DC24, Power Relay 24VDC 8A DPST-NO(29x12.7x15.7)mm THT

Фото 1/2 G2RL-2A4-DC24, Power Relay 24VDC 8A DPST-NO(29x12.7x15.7)mm THT
Изображения служат только для ознакомления,
см. техническую документацию
1070 шт., срок 6 недель
1 110 руб.
Кратность заказа 10 шт.
от 50 шт.830 руб.
от 300 шт.727 руб.
10 шт. на сумму 11 100 руб.
Плати частями
от 2 775 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031699185
Артикул: G2RL-2A4-DC24
Бренд: Omron

Описание

Relays\Electromechanical Relays\Power Relays (20 Amps To 99.9 Amps)
G2RL PCB Relays

Omron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KV AC for 1 minute between coil and contacts, 2.5KV AC for 1 minute between contacts of different polarity, and 1KV AC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.

Технические параметры

Brand: Omron Electronics
Coil Current: 16.7 mA
Coil Resistance: 1.44 kOhms
Coil Termination: Solder Pin
Coil Type: Non-Latching
Coil Voltage: 24 VDC
Contact Current Rating: 8 A
Contact Form: DPST(2 Form A)
Contact Material: Silver Alloy(Ag)
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Omron
Mounting Style: Through Hole
Part # Aliases: G2RL-2A4DC24 G2RL2A4DC24 G2RL2A4DC24BYOMB
Power Consumption: 400 mW
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 2 Form A(DPST-NO)
Series: G2RL
Subcategory: Relays
Switching Voltage: 440 VAC, 300 VDC
Type: Low Profile
Максимальный коммутируемый ток, А Solder Pin

Техническая документация

Datasheet
pdf, 1585 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.