103SR13A-12, Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4 ...

103SR13A-12, Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4 ...
Изображения служат только для ознакомления,
см. техническую документацию
26 780 руб.
от 5 шт.24 890 руб.
от 10 шт.20 650 руб.
Добавить в корзину 1 шт. на сумму 26 780 руб.
Плати частями
от 6 695 руб. × 4 платежа
Номенклатурный номер: 8031705333
Артикул: 103SR13A-12

Описание

Sensors & Transducers\Sensors\Hall Effect Sensors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Current Rating: 10 mA
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Honeywell
Maximum Operating Temperature: +100 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: Bracket Mount
Operating Supply Voltage: 24 V
Operational Gauss: 495 G
Product Category: Industrial Hall Effect/Magnetic Sensors
Product Type: Industrial Hall Effect/Magnetic Sensors
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 616 КБ