G6RL-1A4-ASI-DC24, Power Relay 24VDC 10A SPST-NO( (28.5mm 10mm 12.3mm)) THT

Фото 1/2 G6RL-1A4-ASI-DC24, Power Relay 24VDC 10A SPST-NO( (28.5mm 10mm 12.3mm)) THT
Изображения служат только для ознакомления,
см. техническую документацию
490 шт., срок 6 недель
1 360 руб.
Кратность заказа 5 шт.
от 50 шт.900 руб.
от 100 шт.826 руб.
5 шт. на сумму 6 800 руб.
Плати частями
от 1 700 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031707452
Артикул: G6RL-1A4-ASI-DC24
Бренд: Omron

Описание

Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Brand: Omron Electronics
Coil Current: 9.2 mA
Coil Resistance: 2.618 kOhms
Coil Type: Non-Latching
Contact Current Rating: 10 A
Contact Material: Silver Tin Indium(AgSnIn)
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Omron
Mounting Style: Through Hole
Part # Aliases: G6RL1A4ASIDC24
Power Consumption: 220 mW
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G6RL
Subcategory: Relays
Switching Voltage: 250 VAC, 30 VDC
Type: Low Profile
Максимальный коммутируемый ток, А Solder Pin
Coil Current 9.2 mA
Coil Resistance 2.618 kOhms
Coil Termination Solder Pin
Coil Type Non-Latching
Coil Voltage 24 VDC
Contact Current Rating 10 A
Contact Form SPST(1 Form A)
Contact Material Silver Tin Indium(AgSnIn)
Contact Termination Solder Pin
Factory Pack Quantity 100
Mounting Style Through Hole
Power Consumption 220 mW
Product Power Relays
Relay Contact Form 1 Form A(SPST-NO)
Series G6RL
Switching Voltage 250 VAC, 30 VDC
Type Low Profile

Техническая документация

Datasheet G6RL-14-ASI DC5
pdf, 939 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.