D1210-B, Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Zero Voltage - Normally Closed Outp ...

D1210-B, Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Zero Voltage - Normally Closed Outp ...
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 6 недель
19 040 руб.
от 5 шт.16 090 руб.
от 20 шт.15 040 руб.
1 шт. на сумму 19 040 руб.
Плати частями
от 4 760 руб. × 4 платежа
Номенклатурный номер: 8031708120
Артикул: D1210-B

Описание

Relays\Solid State\Solid State Relays
10A & Below Solid-State Relays (SSRs)
Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 7 mA to 12 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 140 VAC
Manufacturer: Sensata
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: Series 1
Subcategory: Relays
Termination Style: Screw
Type: Controller

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.