NHD-2.8-25664UCB2, Graphic OLED - 256 x 64 pixels - 3V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top

NHD-2.8-25664UCB2, Graphic OLED - 256 x 64 pixels - 3V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top
Изображения служат только для ознакомления,
см. техническую документацию
123 шт., срок 6 недель
11 860 руб.
от 5 шт.9 570 руб.
от 10 шт.8 430 руб.
Добавить в корзину 1 шт. на сумму 11 860 руб.
Плати частями
от 2 965 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031709697
Артикул: NHD-2.8-25664UCB2
Бренд: Newhaven Display

Описание

Displays\Oled Displays\Oled Graphic Modules
Graphic OLED Display Modules Newhaven Display Graphic OLED Display Modules are easy to use, all-in-one designs that are available in monochrome and full-color variants. While most graphic OLED displays require multiple high-voltage power supplies and external logic components, Newhaven's Graphic OLED Displays have easy to use, all-in-one, custom designed module boards which allow the user to have just one interface supply. It has all the required external logic components, making it fast and easy to start using the displays.

Технические параметры

Brand: Newhaven Display
Brightness: 80 cd/m2
Factory Pack Quantity: 100
Illumination Colour: Blue
Interface Type: 8-bit Parallel, 3-Wire SPI, 4-Wire SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 150 mA
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 256x64
Subcategory: Displays
Viewing Angle: 80 deg
Viewing Area - W x H: 72 mm x 20 mm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.