G6C-1114P-US-DC24, Power Relay 24VDC 10A SPST-NO(20mm 15mm 10mm) THT
![Фото 1/3 G6C-1114P-US-DC24, Power Relay 24VDC 10A SPST-NO(20mm 15mm 10mm) THT](https://static.chipdip.ru/lib/775/DOC017775598.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/604/DOC044604145.jpg)
![](https://static.chipdip.ru/lib/531/DOC018531110.jpg)
2115 шт., срок 6 недель
2 250 руб.
Кратность заказа 5 шт.
от 25 шт. —
1 320 руб.
от 100 шт. —
1 200 руб.
5 шт.
на сумму 11 250 руб.
Плати частями
от 2 814 руб. × 4 платежа
от 2 814 руб. × 4 платежа
Альтернативные предложения3
Описание
Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)
G6C PCB Power RelayOmron G6C PCB Power Relay is a subminiature relay with low-power consumption and high sensitivity. This PCB relay features a compact design, low power consumption, and is available in ultrasonically cleanable models. Omron G6C PCB Power Relays comes in SPST-NO 10A and SPST-NO + SPST-NC 8A for power switching and output that satisfy the needs for space saving. This PCB relay is ideal for output applications of control equipment.
Технические параметры
кол-во в упаковке | 1000 |
Coil Current | 8.3(mA) |
Coil Resistance | 2880(ohm) |
Coil Suppression Diode | No |
Coil Voltage DC | 24V |
Contact Arrangement | SPST-NO |
Contact Current Rating | 10(A) |
Contact Form | 1 Form A |
Contact Material | Silver(Cadmium Free) |
Dropout Volt | 2.4VDC |
Dropout Volt (Min) | 2.4VDC |
LED Indicator | No |
Maximum Power Rating | 300W/2.5KVA |
Mounting Style | Through Hole |
Operate Time | 10(ms) |
Operating Temp Range | -25C to 70C |
Package / Case | Dust Cover |
Pick-up Voltage (Max) | 16.8VDC |
Pin Count | 4 |
Product Depth (mm) | 15(mm) |
Product Height (mm) | 10(mm) |
Product Length (mm) | 20(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Sealed |
Termination Style | PC Pin |
Type | Power Relay |
Voltage Rating (VAC) | 380(V) |
Voltage Rating (VDC) | 125(V) |
Brand: | Omron Electronics |
Coil Current: | 8.3 mA |
Coil Resistance: | 2.88 kOhms |
Coil Type: | Non-Latching |
Contact Current Rating: | 10 A |
Contact Material: | Silver Alloy(Ag) |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Omron |
Mounting Style: | Through Hole |
Part # Aliases: | G6C1114PUSDC24 |
Power Consumption: | 200 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | G6C |
Subcategory: | Relays |
Switching Voltage: | 380 VAC, 125 VDC |
Type: | Standard |
Максимальный коммутируемый ток, А | Solder Pin |
Техническая документация
Datasheet
pdf, 504 КБ
Документация
pdf, 506 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.