ATMEGA328P-XMINI, ATmega328P Microcontroller Evaluation Kit 8MHz/16MHz CPU
![Фото 1/3 ATMEGA328P-XMINI, ATmega328P Microcontroller Evaluation Kit 8MHz/16MHz CPU](https://static.chipdip.ru/lib/502/DOC007502884.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/075/DOC040075311.jpg)
![](https://static.chipdip.ru/lib/533/DOC047533911.jpg)
5 480 руб.
1 шт.
на сумму 5 480 руб.
Плати частями
от 1 370 руб. × 4 платежа
от 1 370 руб. × 4 платежа
Описание
Development Systems\Evaluation, Development Boards Kits\Embedded System Development Boards Kits
ATmega328P ATmega328P Xplained Mini AVRВ® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Технические параметры
Base Product Number | ATMEGA328P -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | AVR |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | ATmega328P Xplained Mini |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVRВ® ATmega -> |
Type | MCU 8-Bit |
Utilized IC / Part | ATmega328P |
Classification | Development Board |
Device Core | AVR |
Kit Name | Xplained Mini |
Processor Family Name | AVR |
Processor Part Number | ATmega328P |
Processor Type | MCU |
Technology | MCU |
Components | ATMEGA328P |
Family | ATMEGA |
Kind of connector | USB B micro |
Kit contents | prototype board |
Manufacturer | MICROCHIP TECHNOLOGY |
Manufacturer series | Xplained Mini |
Type of development kit | Microchip AVR |
Техническая документация
Datasheet
pdf, 52 КБ
Datasheet ATMEGA328P-XMINI
pdf, 1585 КБ