NE8FBH-LED, etherCON B Series - Fully shielded - horizontal PCB mount RJ45 receptacle with B-Series cutout and latch lock - m ...

NE8FBH-LED, etherCON B Series - Fully shielded - horizontal PCB mount RJ45 receptacle with B-Series cutout and latch lock - m ...
Изображения служат только для ознакомления,
см. техническую документацию
580 шт., срок 6 недель
3 710 руб.
Кратность заказа 20 шт.
−18%
после авторизации ›
от 40 шт.3 480 руб.
от 60 шт.3 470 руб.
Добавить в корзину 20 шт. на сумму 74 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8031725913
Артикул: NE8FBH-LED
Бренд: Neutrik

Описание

Connectors\I O Connectors\Connector Telecom
Industrial Solutions NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Технические параметры

Application: 10/100 Base-T
Brand: Neutrik
Color: Black
Configuration: 1x1
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 20
Gender: Jack(Female)
LED L / R Colour: Red/Green
Locking Mechanism: Latch-Lock
Manufacturer: Neutrik
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: Flange Mount
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Packaging: Tray
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: XLR
USOC Codes: RJ45
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 91 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.