ATMEGA64L-8AU, MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray

Фото 1/4 ATMEGA64L-8AU, MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
3 140 руб.
Кратность заказа 5 шт.
от 25 шт.2 720 руб.
от 90 шт.2 280 руб.
5 шт. на сумму 15 700 руб.
Плати частями
от 3 925 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031728075
Артикул: ATMEGA64L-8AU

Описание

Integrated Circuits - Ics\Embedded\Microcontrollers
MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP - Trays (Alt: ATMEGA64L-8AU)

Технические параметры

Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 4 kB
Data RAM Type SRAM
Data ROM Size 2 kB
Data ROM Type EEPROM
Factory Pack Quantity 90
Height 1 mm
Interface Type 2-Wire, JTAG, SPI, USART
Length 14 mm
Manufacturer Microchip
Maximum Clock Frequency 8 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 53 I/O
Number of Timers/Counters 4 Timer
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case TQFP-64
Packaging Tray
Part # Aliases ATMEGA64L-8AU
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 64 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA 64
Supply Voltage - Max 5.5 V, 5.8 V
Supply Voltage - Min 2.4 V, 2.7 V
Tradename ATMEGA
Unit Weight 0.01272 oz
Width 14 mm
ADC Channels 8
ADC Resolution (bit) 10
Analog Comparators 1
Automotive No
CAN 0
Core Architecture AVR
Device Core AVR
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name ATmega
I2C 0
I2S 0
Instruction Set Architecture RISC
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 8
Maximum CPU Frequency (MHz) 8
Maximum Expanded Memory Size 64KB
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 4
Number of ADCs Single
Parallel Master Port No
Part Status NRND
PCB changed 64
Pin Count 64
PPAP No
Programmability Yes
PWM 2
RAM Size 4KB
Real Time Clock No
SPI 1
Standard Package Name QFP
Supplier Package TQFP
Supplier Temperature Grade Industrial
Timers Resolution (bit) 8/16
Typical Operating Supply Voltage (V) 3.3|5
UART 0
USART 2
USB 0
Watchdog 1

Техническая документация

Datasheet
pdf, 302 КБ
Datasheet
pdf, 275 КБ
Datasheet ATmega64
pdf, 5130 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем