1-1609034-5, 10VSB1=F8331

Фото 1/3 1-1609034-5, 10VSB1=F8331
Изображения служат только для ознакомления,
см. техническую документацию
4 760 руб.
Кратность заказа 9 шт.
от 18 шт.4 350 руб.
от 54 шт.4 020 руб.
9 шт. на сумму 42 840 руб.
Плати частями
от 10 710 руб. × 4 платежа
Номенклатурный номер: 8031729080
Артикул: 1-1609034-5
Бренд: TE Connectivity

Описание

Magnetics\Filters\Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries.

Технические параметры

Brand: TE Connectivity/AMP
Factory Pack Quantity: Factory Pack Quantity: 9
Manufacturer: TE Connectivity
Mounting Style: Chassis Mount
Part # Aliases: 10VSB1
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Maximum Current Rating 10A
Maximum Operating Temperature +40°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -10°C
Mounting Type Flange Mount
Number of Phases 1
Operating Frequency 50 Hz, 60Hz
Series Corcom SB
Termination Style Spade
Capacitance 1.005 μF, 19.9nF
Inductance 1.1 mH
Leakage Current 1.25 mA
Number of Stages Single Stage
Standards Met UL 1283

Техническая документация

Datasheet
pdf, 218 КБ
Datasheet
pdf, 85 КБ
Datasheet
pdf, 84 КБ