131-3402-001, Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

131-3402-001, Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Изображения служат только для ознакомления,
см. техническую документацию
1735 шт., срок 6 недель
5 360 руб.
Кратность заказа 5 шт.
от 25 шт.3 260 руб.
от 50 шт.3 120 руб.
5 шт. на сумму 26 800 руб.
Плати частями
от 6 700 руб. × 4 платежа
Номенклатурный номер: 8031737417
Артикул: 131-3402-001
Бренд: Cinch

Описание

Connectors\Connector Other\Connector Rf
SMB Connectors

Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Cable Type: RG-178/U, 196
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Quick Connect/Disconnect
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 1 GOhms
Isolation: Non-Isolated
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 500 Cycle
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMB
Series: SMB
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 784 КБ
Чертеж
pdf, 456 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.