12MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDM1-12.000MHZ-LC-T

Фото 1/3 12MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDM1-12.000MHZ-LC-T
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
Кратность заказа 5 шт.
5 шт. на сумму 5 000 руб.
Плати частями
от 1 250 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8031751417
Артикул: ASDM1-12.000MHZ-LC-T
Бренд: Abracon

Описание

Passive Components\Crystals, Oscillators & Resonators\MEMS Oscillators
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tv’s, dvr’s, etc.

Технические параметры

Maximum Output Frequency 12MHz
Mounting Type Surface Mount
Oscillator Type Clock Oscillator
Output Level LVCMOS
Package Type SMD
Pin Count 4
Brand: ABRACON
Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 12 MHz
Load Capacitance: 15 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: LVCMOS
Package / Case: 2.5 mm x 2 mm
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Case/Package SMD/SMT
Frequency 12 MHz
Frequency Stability 50 ppm
Frequency Tolerance 0.005%
Load Capacitance 15 pF
Max Junction Temperature (Tj) 150 °C
Max Operating Temperature 85 °C
Max Supply Current 10 mA
Max Supply Voltage 3.6 V
Min Operating Temperature -40 °C
Min Supply Voltage 3 V
Mount Surface Mount
Number of Pins 4
Operating Supply Voltage 3.3 V
Termination SMD/SMT

Техническая документация

Datasheet
pdf, 2470 КБ
Datasheet
pdf, 2058 КБ
Datasheet ASDM-BLANK-LC
pdf, 2378 КБ