G2RV-ST500-AP DC24, G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 50mA Load

G2RV-ST500-AP DC24, G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 50mA Load
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
5 850 руб.
1 шт. на сумму 5 850 руб.
Плати частями
от 1 464 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031871707
Артикул: G2RV-ST500-AP DC24
Бренд: Omron

Описание

Relays & Signal Conditioning\Relays\Electromechanical Interface Relays
The Omron Slim line Relay is a solid state relay which offers significant space savings, vibration resistance and industry leading switching performance with a reliable design.

Технические параметры

Accessory Type Relay Module
Coil Voltage 24V dc
Contact Configuration SPDT
Contact Material Ag Alloy
Control Resistance 100MΩ
For Use With Industrial Control Equipment
Input Current 13.5mA
Input Resistance 1.8kΩ
Input Voltage Range 21.6-26.4V
Life 5000000 cycles
Load Current Rating 50mA
Load Voltage Rating 30V
Maximum Input Voltage 26.4V
Maximum Operating Temperature +55°C
Minimum Input Voltage 21.6V
Minimum Operating Temperature -40°C
Mounting Type DIN Rail
Number of Poles 1
Operating Temperature Range -40 → 55°C
Relay Switching Classification Electromechanical Relay
Relay Type Electro Mechanical
Series G2RV-ST
Special Features LED, Mechanical Indicator, Transparent Case
Standards Met CE, CULus
Switching Voltage 440V ac
Terminal Type Push In
Turn Off Time 20(For DC)/40(For AC)ms
Turn On Time 20ms

Техническая документация

Datasheet
pdf, 11958 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.