1418884-1, Автомобильные разъемы MCP1.5K SEAL AWG16 Reel of 4500

Фото 1/4 1418884-1, Автомобильные разъемы MCP1.5K SEAL AWG16 Reel of 4500
Изображения служат только для ознакомления,
см. техническую документацию
88 руб.
от 100 шт.32 руб.
1 шт. на сумму 88 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031893003
Артикул: 1418884-1
Бренд: TE Connectivity

Описание

промышленные соединители
LEAVYSEAL Connectors
TE Connectivity's LEAVYSEAL Connectors are a sealed high pin-count solution offering flexible usage for a wide range of applications. With in-line/flange or PCB mount options, arrangements from 15 to 120 positions and mixed terminal sizes in one housing, LEAVYSEAL provides a large portfolio, including a wide range of accessories. Variants made of flame-retardant UL 94 V-0 material, the high temperature range of -40 to +140°C, and a high level of IP protection (IP67, IP69K with cover) make TE's LEAVYSEAL Connectors a secure solution for harsh environment applications. Modifications include reversed exit housings, offering more flexibility for design-in and smooth exit housings for jacket wire usage.

Технические параметры

Accessory Type Timer Contact
Brand TE Connectivity/AMP
Contact Material Copper Nickel Silicon
Contact Plating Tin
Contact Type Socket
Current Rating 20 A
Factory Pack Quantity 100
Manufacturer TE Connectivity
Operating Temperature Range -40 C to+130 C
Packaging Cut Tape
Part # Aliases 1418884-1
Product Terminals
Product Category Automotive Connectors
RoHS Details
Termination Style Crimp
Wire Gauge Range 17 AWG-15 AWG
Brand: TE Connectivity/AMP
Contact Material: Copper Alloy
Contact Plating: Tin
Contact Type: Socket(Female)
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 4500
Gender: Receptacle(Female)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +54 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Series: MCP
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Contact
Wire Gauge Max: 15 AWG
Wire Gauge Min: 17 AWG
Wire Gauge Range: 15 AWG to 17 AWG
Вес, г 0.396

Техническая документация

Datasheet
pdf, 58 КБ
Datasheet 1418884-1
pdf, 59 КБ
Документация
pdf, 45 КБ