Вентилятор Sanyo Denki San Ace 40T 9GT0412P3J001 12V DC 0.31A 40X28 4pin

Фото 1/4 Вентилятор Sanyo Denki San Ace 40T 9GT0412P3J001 12V DC 0.31A 40X28 4pin
Изображения служат только для ознакомления,
см. техническую документацию
20 шт. со склада г.Москва
5 050 руб.
1 шт. на сумму 5 050 руб.
Плати частями
от 1 264 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031962916
Артикул: 9GT0412P3J001
Бренд: Sanyo Denki

Описание

Корпусные и установочные изделия /Вентиляторы /Вентиляторы DC
San Ace Fans with PWM Control Function
Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

Технические параметры

Airflow: 18.4 CFM(0.52 m3/min)
Bearing Type: Ball
Brand: Sanyo Denki
Current Type: DC
Depth: 28 mm
Factory Pack Quantity: Factory Pack Quantity: 126
Features: Tachometer, PWM
Housing Material: Aluminum
Manufacturer: Sanyo Denki
Noise: 48 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 3.72 W
Pressure Type: 20 mmAq
Product Category: DC Fans
Product Type: DC Fans
Series: 9GT Type
Speed: 11700 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-4
Tradename: San Ace 40T
Type: Axial
AC or DC Operation DC
Air Flow 0.52m³/min
Sensor Type PWM
Termination Type Lead Wire
Width 40mm
Airflow 18.4 CFM(0.52 m3/min)
Bearing Type Ball
Current Type DC
ECCN 4A994
Factory Pack Quantity 126
Features Tachometer, PWM
Housing Material Aluminum
HTSUS 8414596590
Noise 48 dBA
Operating Supply Voltage 12 VDC
Power Rating 3.72 W
Pressure Type 20 mmAq
RoHS Status RoHS Compliant
Series 9GT Type
Speed 11700 RPM
Termination Style Wire Leads-4
Tradename San Ace 40T
Type Axial
Вес, г 52

Техническая документация

Datasheet
pdf, 741 КБ
Datasheet
pdf, 906 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.