AT24C256C-XHL-T, Энергонезависимое ППЗУ 256К-бит 1МГц 8TSSOP

Фото 1/6 AT24C256C-XHL-T, Энергонезависимое ППЗУ 256К-бит 1МГц 8TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 6 шт.240 руб.
от 11 шт.236 руб.
от 22 шт.227 руб.
2 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8032022706
Артикул: AT24C256C-XHL-T

Описание

Микросхемы / Микросхемы памяти / EEPROM память
Энергонезависимое ППЗУ 256К-бит 1МГц 8TSSOP

Технические параметры

Корпус 8-TSSOP
Brand Microchip Technology/Atmel
Data Retention 40 Year
Factory Pack Quantity 5000
Interface Type Serial, 2-Wire, I2C
Manufacturer Microchip
Maximum Clock Frequency 1 MHz
Maximum Operating Temperature +85 C
Memory Size 256 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Voltage 1.7 V to 5.5 V
Organization 32 k x 8
Package / Case TSSOP-8
Packaging Cut Tape or Reel
Product Category EEPROM
Product Type EEPROM
Series AT24C256C
Subcategory Memory и Data Storage
Supply Current - Max 3 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.7 V
Maximum Operating Supply Voltage 5.5 V
Maximum Random Access Time 450ns
Minimum Operating Supply Voltage 1.7 V
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 32k
Organisation 32K x 8 bit
Package Type TSSOP-8
Pin Count 8
Programming Voltage 1.7 → 5.5V
Access Time: 450 ns
Brand: Microchip Technology
Data Retention: 100 Year
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 256 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Organization: 32 k x 8
Package / Case: TSSOP-8
Product Category: EEPROM
Product Type: EEPROM
Series: AT24C256C
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Automotive Yes
Chip Density (bit) 256K
Data Retention (Year) 100(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 450
Maximum Operating Frequency (MHz) 1
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 3
Part Status Active
PCB changed 8
PPAP Unknown
Programmability Yes
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1004 КБ
Datasheet
pdf, 1370 КБ
Datasheet
pdf, 872 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем