TLV272IDR, Операционный усилитель высокого класса SO8-150-1.27
![Фото 1/5 TLV272IDR, Операционный усилитель высокого класса SO8-150-1.27](https://static.chipdip.ru/lib/820/DOC006820566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/395/DOC009395259.jpg)
![](https://static.chipdip.ru/lib/171/DOC012171134.jpg)
![](https://static.chipdip.ru/lib/898/DOC043898866.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
150 руб.
от 10 шт. —
140 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Операционный усилитель, 3 МГц
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Input Bias Current (uA) | 0.00006@5V |
Maximum Input Offset Current (uA) | 0.00006@5V |
Maximum Input Offset Voltage (mV) | 5@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 396 |
Maximum Single Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | 1.32@5V |
Minimum CMRR (dB) | 65 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±5 |
Typical Gain Bandwidth Product (MHz) | 3 |
Typical Input Noise Voltage Density (nV/rtHz) | 39@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5V |
Typical Output Current (mA) | 7@5V |
Typical Settling Time (ns) | 2900 |
Typical Single Supply Voltage (V) | 5 |
Typical Slew Rate (V/us) | 2.4@5V |
Typical Voltage Gain (dB) | 110 |
Amplifier Type: | Low Power Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-5 V |
en - Input Voltage Noise Density: | 39 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 60 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 625 uA |
Operating Supply Voltage: | 2.7 V to 16 V, +/-1.35 V to+/-8 V |
Output Current per Channel: | 13 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 396 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | TLV272 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.35 V |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 5 mV |
-3db Bandwidth | - |
Current - Input Bias(Ib) | 1pA |
Gain Bandwidth Product(GBP) | 3MHz |
Number of Circuits | Dual |
Operating Temperature | -40℃~+125℃ |
Output Current | 8mA |
MSL(Уровень чувствительности к влажности) | 1 |
Входное напряжение | (Vos)-входное напряжение смещения нуля-5 мВ |
Входной ток | смещения(Ib)-60 пA |
Выходной ток | на канал-13 мА |
Диапазон рабочих температур | -40…+125 °С |
Коэффициент | подавления-синфазного сигнала(CMRR)-80;-помех по питанию(PSRR)-70 дБ |
Мощность | 396 мВт |
Напряжение | синфазное(Vcm)-1.35 В |
Напряжение питания | 2.7…16;±1, 35…±8 В |
Описание | General Purpose Amplifier 2 Circuit |
Особенности | CMOS |
Потребляемый ток | 625 мкА |
Способ монтажа | поверхностный(SMT) |
Транспортная упаковка: размер/кол-во | 58*46*46/2500 |
Упаковка | REEL, 2500 шт. |
Усиление | по напряжению-110 дБ |
Характеристика | (In)-плотность тока шума на входе-0.0006 пА/sqrt Гц |
Вес, г | 0.18 |
Техническая документация
Datasheet TLV272IDR
pdf, 1871 КБ
Документация
pdf, 1908 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем