100MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDMB-100.000MHZ-XY-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 880 руб.
Кратность заказа 2 шт.
2 шт.
на сумму 3 760 руб.
Плати частями
от 940 руб. × 4 платежа
от 940 руб. × 4 платежа
Описание
Passive Components\Crystals, Oscillators & Resonators\MEMS Oscillators
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tv’s, dvr’s, etc.
Технические параметры
Maximum Output Frequency | 100MHz |
Mounting Type | Surface Mount |
Oscillator Type | Clock Oscillator |
Output Level | LVCMOS |
Package Type | SMD |
Pin Count | 4 |
Automotive | Unknown |
ECCN (US) | EAR99 |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±10 |
Lead Shape | No Lead |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 4 |
Maximum Operating Temperature (°C) | 105 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | -0.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
PPAP | Unknown |
Standard Frequency (MHz) | 100 |
Standard Package Name | QFN |
Supplier Package | QFN |
Type | Clock Oscillator |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Техническая документация
Datasheet
pdf, 812 КБ
Datasheet
pdf, 9628 КБ
Datasheet
pdf, 256 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ