0685T7000-01, Fuse Chip Slow Blow Acting 7A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
![Фото 1/2 0685T7000-01, Fuse Chip Slow Blow Acting 7A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive](https://static.chipdip.ru/lib/522/DOC029522356.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/536/DOC030536741.jpg)
10000 шт., срок 6 недель
41 руб.
Кратность заказа 5000 шт.
от 10000 шт. —
37 руб.
5000 шт.
на сумму 205 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Circuit Protection\Overcurrent Protection\Fuses
5G SolutionsBel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Acting | Slow Blow |
Current Rating | 7(A) |
Fuse Size | 3.2 X 1.58 X 0.63 |
Housing Material | Ceramic |
Mounting | Surface Mount |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Packaging | Tape and Reel |
Pin Count | 2 |
Power Dissipation | 0.97(W) |
Product Depth (mm) | 1.58(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.63(mm) |
Product Length (mm) | 3.2(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Terminal Pitch (mm) | Not Required(mm) |
Termination Style | SOLDER PAD |
Type | Chip |
Voltage Rating | 63 |
Voltage Rating (VAC) | 63(V) |
Voltage Rating (VDC) | 63(V) |
Brand: | Bel Fuse |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fuse Size / Group: | 1206(3216 metric) |
Fuse Type: | Time Delay/Slow Blow |
Interrupt Rating: | 50 A at 63 VAC, 50 A at 63 VDC |
Manufacturer: | Bel |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuse |
Resistance: | 11.5 mOhms |
Series: | C1T |
Subcategory: | Fuses |
Voltage Rating AC: | 63 VAC |
Voltage Rating DC: | 63 VDC |
Automotive | No |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -55~125 |
Typical Cold Resistance - (Ohm) | 0.013 |
Typical Melting I2t - (A??S) | 6.9 |
Voltage Rating - (V) | 63 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.