0680L7000-05, Surface mount bricks Silver Plated 2410 case size Slow Blow 7A Tape and Reel (5000 pcs.)

0680L7000-05, Surface mount bricks Silver Plated 2410 case size Slow Blow 7A Tape and Reel (5000 pcs.)
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 6 недель
74 руб.
Кратность заказа 5000 шт.
5000 шт. на сумму 370 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8032707515
Артикул: 0680L7000-05

Описание

Circuit Protection\Overcurrent Protection\Fuses
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Fuse Size / Group: 2410(6125 metric)
Fuse Type: Time Delay/Slow Blow
Interrupt Rating: 50 A at 125 VAC, 100 A at 125 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 12 mOhms
Series: 0680L
Subcategory: Fuses
Voltage Rating AC: 125 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 800 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.