EKYB250ELL471MJC5S, Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1050mA 10000h 105°C Bulk

EKYB250ELL471MJC5S, Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1050mA 10000h 105°C Bulk
Изображения служат только для ознакомления,
см. техническую документацию
3900 шт., срок 6 недель
81 руб.
Кратность заказа 100 шт.
от 2000 шт.50 руб.
100 шт. на сумму 8 100 руб.
Плати частями
от 2 025 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8032707542
Артикул: EKYB250ELL471MJC5S
Бренд: Chemi-Con

Описание

Capacitors\Fixed Capacitors\Capacitor Aluminum
KYB Aluminum Electrolytic Capacitors

Chemi-Con KYB Miniature Aluminum Electrolytic Capacitors respond to the increased downsizing trend of power supplies in several markets by offering the smallest size, longest life and highest ripple current when compared to existing similar products. Chemi-Con KYB Aluminum Electrolytic Capacitors are ideally suited for output filtering in power supplies, provide 4000 to 10.000 hours operation at +105°C, and use an innovative type of electrolyte to reduce impedance. Applications include industrial equipment, consumer appliances, adapters, LED Drivers, and backlight units for LCD displays, all of which have increasingly smaller board spaces.

Технические параметры

Brand: Chemi-Con
ESR: 64 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Spacing: 5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 1.05 A
Subcategory: Capacitors
Termination Style: Radial
Type: Miniature Aluminum Electrolytic Capacitor

Техническая документация

Datasheet
pdf, 264 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.