CMXE60D5, Solid State Relay - 20-28 VDC Control - 5 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting.

Фото 1/3 CMXE60D5, Solid State Relay - 20-28 VDC Control - 5 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting.
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6 недель
15 520 руб.
от 5 шт.14 470 руб.
от 10 шт.13 440 руб.
1 шт. на сумму 15 520 руб.
Плати частями
от 3 880 руб. × 4 платежа
Номенклатурный номер: 8032725937
Артикул: CMXE60D5

Описание

Relays\Solid State\Solid State Relays
These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 20 VDC to 28 VDC
Factory Pack Quantity: Factory Pack Quantity: 40
Input Current: 12 mA
Load Current Rating: 5 A
Load Voltage Rating: 60 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SIP-4
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CMX
Subcategory: Relays
Termination Style: Solder Pin
Type: Thin Profile
Contact Configuration SPST
Control Voltage Range 20 → 28 V dc
Load Voltage Range 0 → 60V dc
Maximum Control Voltage 28 V dc
Maximum Load Current 5 A
Maximum Load Voltage 60 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1ms
Minimum Control Voltage 20 V dc
Minimum Load Current 0 A
Minimum Load Voltage 0 V dc
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Off State Leakage Current 100 μA dc
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style SIP
Switching Type DC
Terminal Type Through Hole
Contact Form SPST(1 Form A)
Factory Pack Quantity 40
Input Current 12 mA
Load Current Rating 5 A
Load Voltage Rating 60 VDC
Mounting Style PCB Mount
Output Type MOSFET
Package - Case SIP-4
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Series CMX
Termination Style Solder Pin
Type Thin Profile

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.