B53TP50C, SOLID STATE RELAY 48-530 V - PM IP20 3P-SSR 530VAC/50A,140VAC,ZC

Фото 1/2 B53TP50C, SOLID STATE RELAY 48-530 V - PM IP20 3P-SSR 530VAC/50A,140VAC,ZC
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
85 710 руб.
от 3 шт.82 050 руб.
от 5 шт.79 760 руб.
1 шт. на сумму 85 710 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8032726307
Артикул: B53TP50C

Описание

Relays\Solid State\Solid State Relays

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Input Type AC
Minimum Input Voltage (V) 90
Maximum Input Voltage (V) 140
Maximum Input Current (mA) 16
Maximum Output Voltage (V) 530(RMS)
Maximum Output Current (A) 50(RMS)
Output Device SCR
Output Type AC
Minimum Load Current (mA) 100(RMS)
I/O Isolation Voltage (V) 4000(RMS)
Peak Non-Repetitive Surge Current (A) 750
Maximum Off-State Leakage Current (uA) 3000(RMS)
Typical Input to Output Capacitance (pF) 8(Max)
Maximum Turn-On Time (ms) 30
Maximum Turn-Off Time (ms) 20
Circuit Arrangement 1 Form A
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 80
Pin Count 8
Mounting Screw
Package Height 35.4
Package Length 103.9
Package Width 79.7
PCB changed 8
Brand: Crydom
Contact Form: 3PST(3 Form A)
Control Voltage Range: 90 VAC to 140 VAC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 7 mA to 16 mA
IP Rating: IP20
Load Current Rating: 50 A
Load Voltage Rating: 48 VAC to 530 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Three Phase Relays
Relay Contact Form: 3 Form A(3PST-NO)
Series: 53TP
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.