0678H9200-02, Fuse Chip 20A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive

0678H9200-02, Fuse Chip 20A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive
Изображения служат только для ознакомления,
см. техническую документацию
4000 шт., срок 6 недель
130 руб.
Кратность заказа 2000 шт.
2000 шт. на сумму 260 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8032727790
Артикул: 0678H9200-02

Описание

Circuit Protection\Overcurrent Protection\Fuses
0678 Surface-Mount Fuses Bel Fuse 0678 Surface-Mount Fuses feature two types: fast-blow fuses and enhanced-breaking capability brick fuses. These fuses operate from 500mA to 5A for the 0678D series and from 500mA to 40A for the 0678H series. Bel Fuse 0678 Surface-Mount Fuses are compatible with +260ºC, IR Pb-free solder process. These fuses are constructed in 3912 case sizes with a ceramic tube/end cap. Bel Fuse 0678 Surface-Mount Fuses are suitable for voltage regulator modules, PC servers, office electronic equipment, power supplies, and industrial, medical, and mass storage systems.

Технические параметры

Brand: Bel Fuse
Current Rating: 20 A
Factory Pack Quantity: 2000
Fuse Size/Group: 3912
Fuse Type: Medium/Normal Blow
Interrupt Rating: 100 A at 250 VAC, 1000 A at 125 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Fuses
Resistance: 2.8 mOhms
Subcategory: Fuses
Voltage Rating AC: 250 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 1009 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.