EL100D5-12, Solid State Relay - 10-14 VDC Control Voltage Range - 5 A Maximum Load Current - 3-100 VDC Operating Voltage Rang ...

EL100D5-12, Solid State Relay - 10-14 VDC Control Voltage Range - 5 A Maximum Load Current - 3-100 VDC Operating Voltage Rang ...
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6 недель
17 430 руб.
от 5 шт.15 330 руб.
от 10 шт.11 500 руб.
Добавить в корзину 1 шт. на сумму 17 430 руб.
Плати частями
от 4 359 руб. × 4 платежа
Номенклатурный номер: 8032746818
Артикул: EL100D5-12

Описание

Relays\Solid State\Solid State Relays
10A & Below Solid-State Relays (SSRs)
Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 10 VDC to 14 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15.5 mA
IP Rating: IP00
Load Current Rating: 5 A
Load Voltage Rating: 3 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package/Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: EL
Subcategory: Relays
Termination Style: Quick Connect
Type: Controller

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.