1825255-1, MHS12204=SPDT SL SW VERT AG

1825255-1, MHS12204=SPDT SL SW VERT AG
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Кратность заказа 25 шт.
от 250 шт.250 руб.
от 575 шт.210 руб.
25 шт. на сумму 9 000 руб.
Плати частями
от 2 250 руб. × 4 платежа
Номенклатурный номер: 8032765975
Артикул: 1825255-1
Бренд: TE Connectivity

Описание

Electromechanical\Switches\Slide Switches
MHS12204=SPDT SL SW VERT AG Configuration (Pole-Throw): Single Pole - Double Throw Mounting Angle: Vertical Contact Base Material: Copper Alloy Number of Actuators: Single Number of Positions: 2 Single Pole - Double Throw Vertical Copper Alloy I Slide Switch I Part Number: 1825255-1 I Internal Number: 1825255-1 I Alias Number: MSH12204 I LADD Distribution

Технические параметры

Actuator Color Black
Actuator Length 4.5 mm
Actuator Material POM
Actuator Style Top
Actuator Travel 4 mm
Configuration (Pole-Throw) Single Pole-Double Throw
Contact Base Material Copper Alloy
Contact Current Rating 0.3 A
Grade Instrumentation
Length 15 mm
Mounting Angle Vertical
Mounting Type Through Hole
Number of Actuators Single
Number of Positions 2
Operating Function On None On
Packaging Method Tray
PCB Mount Retention With
PCB Mount Retention Type Guide Post
PCB Tail Length 3.51 mm
Product Type Switch
Stamped Marking With
Switch Contact Plating Material Silver
Switch Style Low Profile
Switch Type Slide
Terminal Configuration Standard
Terminals Connected 2-1
Termination Type PC
Threaded Case Without
UL Flammability Rating UL 94-HB
Width 6.2 mm

Техническая документация