Преобразователь DC/DC TPS54160DGQ
![Фото 1/5 Преобразователь DC/DC TPS54160DGQ](https://static.chipdip.ru/lib/888/DOC043888000.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/011/DOC014011268.jpg)
![](https://static.chipdip.ru/lib/282/DOC025282392.jpg)
![](https://static.chipdip.ru/lib/530/DOC028530275.jpg)
![](https://static.chipdip.ru/lib/530/DOC028530279.jpg)
190 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Микросхемы\Преобразователи разное
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Технические параметры
Maximum Input Voltage | 60 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 1.5A |
Maximum Switching Frequency | 2500 kHz |
Minimum Input Voltage | 3.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | MSOP |
Pin Count | 10 |
Regulator Function | Buck Controller |
Switching Regulator | Yes |
Width | 3mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Input Voltage, Max: | 60 V |
Input Voltage, Min: | 3.5 V |
Input Voltage: | 3.5 V to 60 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1.5 A |
Output Voltage: | 800 mV to 58 V |
Package / Case: | MSOP-PowerPad-10 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 116 uA |
Series: | TPS54160 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 581 kHz |
Topology: | Buck |
Type: | Voltage Converter |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 3.5 to 60 |
Output Voltage (V) | 0.8 to 58 |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | HVSSOP EP |
Switching Frequency (kHz) | 100 to 2500 |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 116 |
Base Part Number | TPS54160 |
Current - Output | 1.5A |
Frequency - Switching | 100kHz ~ 2.5MHz |
Function | Step-Down |
Manufacturer | Texas Instruments |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Output Configuration | Positive |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)Exposed Pad |
Series | Eco-Modeв(ў |
Supplier Device Package | 10-MSOP-PowerPad |
Synchronous Rectifier | No |
Topology | Buck |
Voltage - Input (Max) | 60V |
Voltage - Input (Min) | 3.5V |
Voltage - Output (Max) | 58V |
Voltage - Output (Min/Fixed) | 0.8V |
Вес, г | 0.08 |
Техническая документация
Документация
pdf, 3159 КБ
Datasheet TPS54160
pdf, 3161 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем