0678L9100-02, Fuse - 10A 250VAC/72VDC - 100A(AC)/130A(DC) Breaking Capacity - 2-SMD, Square End Block Package - Board Mount (Ca ...

0678L9100-02, Fuse - 10A 250VAC/72VDC - 100A(AC)/130A(DC) Breaking Capacity - 2-SMD, Square End Block Package - Board Mount (Ca ...
Изображения служат только для ознакомления,
см. техническую документацию
10000 шт., срок 6 недель
130 руб.
Кратность заказа 2000 шт.
от 4000 шт.120 руб.
от 6000 шт.113 руб.
2000 шт. на сумму 260 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8032798410
Артикул: 0678L9100-02

Описание

Circuit Protection\Overcurrent Protection\Fuses
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Fuse Size / Group: 3912
Fuse Type: Medium/Normal Blow
Interrupt Rating: 100 A at 250 VAC, 130 A at 72 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 5.6 mOhms
Series: 0678L
Subcategory: Fuses
Type: Square Ceramic Surface Mount Medium Blow Fuse
Voltage Rating AC: 250 VAC
Voltage Rating DC: 72 VDC

Техническая документация

Datasheet
pdf, 771 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.