L5973D ST Microelectronics
![Фото 1/5 L5973D ST Microelectronics](https://static.chipdip.ru/lib/308/DOC005308108.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/162/DOC004162014.jpg)
![](https://static.chipdip.ru/lib/625/DOC010625598.jpg)
![](https://static.chipdip.ru/lib/331/DOC026331628.jpg)
![](https://static.chipdip.ru/lib/748/DOC043748618.jpg)
12 шт. со склада г.Москва, срок 4-8 дней
410 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Посмотреть аналоги3
Описание
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Технические параметры
Efficiency | 90% |
Line Regulation | 10 mV |
Load Regulation | 15 mV |
Maximum Input Voltage | 36 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 2A |
Maximum Output Voltage | 35 V |
Maximum Switching Frequency | 275 kHz |
Minimum Input Voltage | 4 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.235 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | HSOP |
Pin Count | 8 |
Regulator Function | Buck Controller |
Switching Regulator | Yes |
Width | 4mm |
Base Part Number | L5973 |
Current - Output | 2.5A |
Frequency - Switching | 250kHz |
Function | Step-Down |
Manufacturer | STMicroelectronics |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Output Configuration | Positive |
Package / Case | 8-SOIC(0.154", 3.90mm Width)Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | - |
Supplier Device Package | 8-HSOP |
Synchronous Rectifier | No |
Topology | Buck |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 4V |
Voltage - Output (Max) | 35V |
Voltage - Output (Min/Fixed) | 1.235V |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 90(Typ) |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 2.5 |
Minimum Input Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 4 to 36 |
Output Voltage (V) | 1.235 to 35 |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | HSOP EP |
Switching Frequency (kHz) | 275 |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 3000 |
Typical Switch Current (A) | 3(Max) |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 4.4 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 2.5 A |
Output Voltage: | 1.235 V to 35 V |
Package / Case: | HSOP-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 2.7 mA |
Series: | L5973D |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 250 kHz |
Topology: | Buck |
Type: | Step-Down |
Вес, г | 0.25 |
Техническая документация
Datasheet
pdf, 281 КБ
Datasheet
pdf, 274 КБ
Datasheet L5973D
pdf, 292 КБ
Datasheet L5973D
pdf, 292 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.