CP41B-RDS-CL0P0EE4, Лампочка
![Фото 1/3 CP41B-RDS-CL0P0EE4, Лампочка](https://static.chipdip.ru/lib/246/DOC004246509.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/945/DOC042945501.jpg)
![](https://static.chipdip.ru/lib/516/DOC021516260.jpg)
150 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED, RED, 628NM; LED Color:Red; LED Moun; LED, RED, 628NM; LED Color:Red; LED Mounting:Through Hole; Bulb Size:-; Forward Current If:70mA; Forward Voltage:2.5V; Wavelength Typ:628nm; Luminous Intensity:-; Viewing Angle:40°; Lens Shape:-; Product Range:-; No. of Pins:4Pins
Технические параметры
Dominant Wavelength | 637 nm |
Forward Current | 70mA |
Forward Voltage | 3 V |
LED Colours | Red |
Lens Shape | Dome |
Luminous Flux | 11000 mlm |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 4 |
Series | P4 |
Viewing Angle | 40 ° |
Brand | Cree, Inc. |
Factory Pack Quantity | 60 |
Height | 4 mm |
If - Forward Current | 70 mA |
Illumination Color | Red |
LED Size | 7.6 mm x 7.6 mm x 4 mm |
Length | 7.6 mm |
Lens Color/Style | Water Clear |
Lens Dimensions | 3 mm |
Manufacturer | Cree, Inc. |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Package / Case | Piranha |
Packaging | Tube |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Type | P4 LEDs |
Vf - Forward Voltage | 2.5 V |
Vr - Reverse Voltage | 5 V |
Wavelength | 628 nm |
Wavelength/Color Temperature | 628 nm |
Width | 7.6 mm |
Вес, г | 0.597 |
Техническая документация
Документация
pdf, 861 КБ
Светодиоды CP41B-Rxx
pdf, 766 КБ