SS34FA, Диод: выпрямительный Шоттки; SMD; 40В; 3А; Ufmax: 500мВ; SOD123F
![Фото 1/4 SS34FA, Диод: выпрямительный Шоттки; SMD; 40В; 3А; Ufmax: 500мВ; SOD123F](https://static.chipdip.ru/lib/745/DOC043745083.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/589/DOC006589123.jpg)
![](https://static.chipdip.ru/lib/062/DOC015062436.jpg)
![](https://static.chipdip.ru/lib/021/DOC024021248.jpg)
58 руб.
1 шт.
на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Диоды
SMA Schottky Rectifiersonsemi SMA Schottky Rectifiers have a low forward voltage drop and an ultra-thin profile. onsemi SMA Schottky Rectifiers have a high surge capacity and are UL Flammability 94V-0 classified. They are RoHS compliant and are Green Mold compounds, MSL1, and industrial device qualified per AEC-Q101 standards.
Технические параметры
Тип | выпрямительный |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 3A |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-123FA |
Peak Non-Repetitive Forward Surge Current | 80A |
Peak Reverse Repetitive Voltage | 40V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 3 A |
Ifsm - Forward Surge Current: | 80 A |
Ir - Reverse Current: | 500 uA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123FA-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SS34FA |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 500 mV |
Vr - Reverse Voltage: | 4 V |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Flat |
Maximum Continuous Forward Current (A) | 3 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 125 |
Maximum RMS Reverse Voltage (V) | 28 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.5 |
Peak Non-Repetitive Surge Current (A) | 80 |
Peak Reverse Current (uA) | 500 |
Peak Reverse Recovery Time (ns) | 12(Typ) |
Peak Reverse Repetitive Voltage (V) | 40 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
Type | Schottky Diode |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 3A |
Current - Reverse Leakage @ Vr | 500ВµA @ 40V |
Manufacturer | ON Semiconductor |
Operating Temperature - Junction | -55В°C ~ 125В°C |
Package / Case | SOD-123W |
Series | Automotive, AEC-Q101 |
Speed | Fast Recovery =< 500ns, > 200mA(Io) |
Supplier Device Package | SOD-123FA |
Voltage - DC Reverse (Vr) (Max) | 40V |
Voltage - Forward (Vf) (Max) @ If | 500mV @ 3A |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 360 КБ
Datasheet
pdf, 181 КБ
Datasheet
pdf, 212 КБ
Документация
pdf, 181 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов