WM-4S, Automotive Connectors DTM WEDGELOCK 4 WAY PLUG

Фото 1/4 WM-4S, Automotive Connectors DTM WEDGELOCK 4 WAY PLUG
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 100 шт.30 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8032903117
Артикул: WM4S
Бренд: TE Connectivity

Описание

WM-4S, Automotive Connectors DTM WEDGELOCK 4 WAY PLUG

Технические параметры

Accessory Type Wedgelock
For Use With Automotive Connectors
Gender Female
Number of Contacts 4
Series DTM
Accessory Type: Wedgelock
Brand: TE Connectivity/DEUTSCH
Color: Orange
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Plug
Mating Part Number: DTM04-4S
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Positions: 4 Position
Packaging: Bulk
Part # Aliases: ZPF000000000131474 WM 4S ZPF000000000113019
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Series: DTM
Subcategory: Automotive Connectors
Tradename: DT
Type: 4-Way
Brand TE Connectivity/DEUTSCH
Factory Pack Quantity 1
Manufacturer TE Connectivity
Material Plastic
Number of Positions 4 Position
Packaging Bulk
Part # Aliases 4S WM ZPF000000000113019 ZPF000000000131474
Product Accessories
Product Category Automotive Connectors
RoHS Details
Tradename DT
Вес, г 1.5

Техническая документация

Datasheet
pdf, 1007 КБ
Чертеж
pdf, 40 КБ