IKW75N65EL5XKSA1 IGBT, 75 A 650 V, 3-Pin TO-247, Through Hole

Фото 1/3 IKW75N65EL5XKSA1 IGBT, 75 A 650 V, 3-Pin TO-247, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
Кратность заказа 30 шт.
Добавить в корзину 30 шт. на сумму 51 900 руб.
Плати частями
от 12 975 руб. × 4 платежа
Номенклатурный номер: 8032904477
Артикул: IKW75N65EL5XKSA1

Описание

Semiconductors\Discrete Semiconductors\IGBTs
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology.

Технические параметры

Channel Type N
Energy Rating 7.22mJ
Gate Capacitance 12100pF
Maximum Collector Emitter Voltage 650 V
Maximum Continuous Collector Current 75 A
Maximum Gate Emitter Voltage ±20V
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 536 W
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Package Type TO-247
Pin Count 3
Transistor Configuration Single
Collector Emitter Saturation Voltage 1.1В
Collector Emitter Voltage Max 650В
Continuous Collector Current 80А
Power Dissipation 536Вт
Количество Выводов 3вывод(-ов)
Линейка Продукции TRENCHSTOP 5
Максимальная Рабочая Температура 175 C
Стиль Корпуса Транзистора TO-247
Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.1 V
Configuration: Single
Continuous Collector Current at 25 C: 80 A
Factory Pack Quantity: Factory Pack Quantity: 240
Gate-Emitter Leakage Current: 100 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, +20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Part # Aliases: IKW75N65EL5 SP001174464
Pd - Power Dissipation: 536 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: Trenchstop IGBT5 L5
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP
Brand Infineon Technologies
Collector- Emitter Voltage VCEO Max 650 V
Collector-Emitter Saturation Voltage 1.1 V
Configuration Single
Continuous Collector Current at 25 C 80 A
Factory Pack Quantity 240
Gate-Emitter Leakage Current 100 nA
Manufacturer Infineon
Mounting Style Through Hole
Package / Case TO-247-3
Packaging Tube
Part # Aliases IKW75N65EL5 SP001174464
Pd - Power Dissipation 536 W
Product Category IGBT Transistors
Qualification AEC-Q100
RoHS Details
Series TRENCHSTOP 5 L5
Technology Si
Tradename TRENCHSTOP

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1925 КБ
Datasheet IKW75N65EL5
pdf, 1927 КБ
Datasheet IKW75N65EL5XKSA1
pdf, 1830 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем