T525D107M010ATE055

Фото 1/3 T525D107M010ATE055
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
Кратность заказа 500 шт.
500 шт. на сумму 185 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025545411
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors
ESR values down to 5 mOhms Stable capacitance across temperature and voltage No aging effects High ripple handling

Технические параметры

Brand: KEMET
Capacitance: 100 uF
Case Code - in: 2917
Case Code - mm: 7343
ESR: 55 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 100 uA
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package / Case: 2917(7343 metric)
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Standard Grade
Ripple Current: 0.5 mA
Series: T525
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: KO-CAP
Voltage Rating DC: 10 VDC
Dielectric Material Family Tantalum
Dissipation Factor 10%
Electrolyte Type Solid
Leakage Current 100 μA
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Package/Case 7343-31
Polarised Polar
Technology Polymer

Техническая документация

Datasheet
pdf, 2556 КБ
Datasheet
pdf, 70 КБ