SMP-1A47-4PT, Ssr - Photo Mosfet 1 Form A 8 Solid State Relay - Photo Mosf

SMP-1A47-4PT, Ssr - Photo Mosfet 1 Form A 8 Solid State Relay - Photo Mosf
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 6 недель
520 руб.
Кратность заказа 100 шт.
от 300 шт.470 руб.
100 шт. на сумму 52 000 руб.
Плати частями
от 13 000 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8032918451
Артикул: SMP-1A47-4PT
Бренд: Meder Electronic

Описание

Relays\Solid State\Solid State Relays
SMP Photo MOSFET Relays MEDER electronic (Standex) SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic (Standex) SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

Технические параметры

Brand: MEDER electronic(Standex)
Contact Form: SPST(1 Form A)
Control Voltage Range: 1 VDC to 1.5 VDC
Factory Pack Quantity: 100
Input Current: 50 mA
Load Current Rating: 1.25 A
Load Voltage Rating: 80 VAC, 80 VDC
Manufacturer: Standex Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
On Resistance - Max: 160 mOhms
Output Type: Photo MOSFET
Package/Case: SOP-4
Packaging: Tube
Part # Aliases: 5511474310
Pd - Power Dissipation: 400 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: SMD/SMT

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.