BGA614H6327XTSA1

Фото 1/2 BGA614H6327XTSA1
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 2 шт.740 руб.
от 5 шт.668 руб.
от 10 шт.628.75 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8032923075

Описание

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: 19 dB
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
NF - Noise Figure: 2 dB
OIP3 - Third Order Intercept: 25 dBm
Operating Frequency: 0 Hz to 2.4 GHz
Operating Supply Current: 40 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 12 dBm
Package / Case: SOT-343-4
Part # Aliases: BGA 614 H6327 SP000753512
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: BGA614
Subcategory: Wireless & RF Integrated Circuits
Technology: SiGe
Test Frequency: 1 GHz
Type: Driver Amplifiers
Amplifier Type Broadband
Maximum Operating Frequency 2 GHz
Maximum Operating Supply Voltage 3 V
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SOT-343
Pin Count 4
Typical Noise Figure 2.1dB
Typical Output Power 12dBm
Typical Power Gain 19.8 dB
Width 1.25mm

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 179 КБ
Datasheet
pdf, 247 КБ