LM2901VDR2G

Фото 1/2 LM2901VDR2G
Изображения служат только для ознакомления,
см. техническую документацию
37 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.32 руб.
от 50 шт.30 руб.
от 100 шт.27.10 руб.
Добавить в корзину 10 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024372005

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.33.00.01
Package Width 4(Max)
Package Length 8.75(Max)
Lead Shape Gull-wing
Package Height 1.5(Max)
Mounting Surface Mount
PCB changed 14
Manufacturer Type General Purpose Comparator
Number of Channels per Chip 4
Process Technology Bipolar
Typical Response Time (us) 1.3
Typical Response Time Range (us) 0.5 to 5
Output Type Open Collector
Maximum Operating Supply Voltage (V) ±18|36
Maximum Input Offset Voltage (mV) 7@5V
Minimum Single Supply Voltage (V) 3
Typical Single Supply Voltage (V) 5|9|12|15|18|24|28
Maximum Single Supply Voltage (V) 36
Minimum Dual Supply Voltage (V) ±1.5
Typical Dual Supply Voltage (V) ±5|±9|±12|±15|±3
Maximum Dual Supply Voltage (V) ±18
Typical Voltage Gain (dB) 100
Typical Voltage Gain Range (dB) 90 to 110
Maximum Input Bias Current (uA) 0.25@5V
Typical Output Current (mA) 16@5V
Minimum Test Temperature (°C) -40
Maximum Quiescent Current (mA) 2@5V
Maximum Test Temperature (°C) 125
Maximum Power Dissipation (mW) 1000
Power Supply Type Dual|Single
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Standard Package Name SOP
Supplier Package SOIC N
Pin Count 14
Comparator Type General Purpose
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Typical Dual Supply Voltage ±18V
Typical Response Time 1.3µs
Typical Single Supply Voltage 3 → 36 V
Typical Voltage Gain 100 V/mV
Width 4mm

Техническая документация

Datasheet
pdf, 113 КБ
Datasheet
pdf, 1680 КБ
Datasheet LM2901VDR2G
pdf, 321 КБ