TLE5012BE1000XUMA1, PG-DSO-8
![Фото 1/3 TLE5012BE1000XUMA1, PG-DSO-8](https://static.chipdip.ru/lib/829/DOC001829357.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/059/DOC024059727.jpg)
![](https://static.chipdip.ru/lib/059/DOC024059739.jpg)
290 руб.
от 10 шт. —
230 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
датчики магнитного поля
ANGULAR SENSOR, AEC-Q100, GMR, SOIC-8; Magnetoresistive Sensor Technology:Giant Magneto Resistance Sensor (GMR); Magnetoresistive Sensor Type:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:8Pins; Sensor Case Style:SOIC; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Automotive Qualification Standard:AEC-Q100; IC Function:Angle Sensor; IC Package Type:SOIC
Технические параметры
Brand | Infineon Technologies |
Factory Pack Quantity | 2500 |
Manufacturer | Infineon |
Maximum Operating Temperature | +150 C |
Maximum Output Current | -25 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 14 mA |
Operating Supply Voltage | 5 V |
Package / Case | PG-DSO-8 |
Packaging | Reel |
Part # Aliases | E1000 SP001166960 TLE5012B |
Product | Magnetic Encoders |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Resolution | 15 bit, 16 bit |
RoHS | Details |
Series | TLE5012 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Termination Style | SMD/SMT |
Unit Weight | 0.010229 oz |
With Switch | No Switch |
Maximum Frequency Response | 4.3MHz |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Frequency Response | 3.8MHz |
Minimum Operating Supply Voltage | 3 V |
Mounting Type | Surface Mount |
Number of Axis | 2 |
Package Type | DSO |
Pin Count | 8 |
Sensor Type | Inclinometer Sensors |
Technology | Digital |